
Adjustable positive linear voltage regulator (LDO) with a 500mA maximum output current. Features a wide input voltage range from 2.7V to 10V and an adjustable output voltage from 1.5V to 5.5V. Offers a low dropout voltage of 169mV and a high accuracy of 2%. Operates within a temperature range of -40°C to 125°C and is housed in a 20-pin HTSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS77501PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77501PWPG4 to view detailed technical specifications.
No datasheet is available for this part.
