1.5V fixed output, positive polarity, low-dropout voltage regulator with 500mA output current. Features 2% output voltage accuracy, 169mV dropout voltage, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage and offers an 80µA quiescent current. Includes enable and RESET with delay functionality. Packaged in an 8-SOIC case, this lead-free component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77515D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77515D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77515D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
