
Positive, fixed 1.5V output voltage regulator with 500mA maximum output current. Features a low 80µA quiescent current and 169mV dropout voltage at 500mA. Offers 2% output voltage accuracy and a maximum input voltage of 10V, with a minimum input voltage of 2.7V. Includes an enable function and a RESET output with delay. Operates across a temperature range of -40°C to 125°C and is available in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments TPS77515DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77515DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77515DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
