Positive, fixed 1.5V output, low-dropout (LDO) voltage regulator with 500mA maximum output current. Features fast transient response, 2% output voltage accuracy, and a low dropout voltage of 169mV. Operates from a 2.7V to 10V input voltage range with a quiescent current of 80uA. Housed in a 20-pin HTSSOP package, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments TPS77515MPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77515MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.