
Positive fixed output linear voltage regulator with a 1.8V nominal output voltage and 500mA maximum output current. Features a 2% accuracy, 169mV dropout voltage, and a wide input voltage range from 2.7V to 10V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (D) for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS77518D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77518D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77518D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
