
Positive fixed output voltage regulator, 1.8V, with a maximum output current of 500mA. Features a low quiescent current of 80µA and an input bias current of 85µA. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Offers an output voltage accuracy of 2% and includes an enable and RESET function with delay. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77518DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77518DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77518DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
