Single Output LDO voltage regulator, delivering a fixed 2.5V output with a maximum output current of 500mA. Features fast transient response and a 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Housed in an 8-SOIC package, this positive polarity regulator offers a quiescent current of 80uA and an input bias current of 85uA. Designed for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77525DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77525DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77525DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.