
Automotive 500-mA, low-dropout voltage regulator, featuring an adjustable output voltage up to 5.5V and a minimum input voltage of 2.7V. This integrated circuit offers a maximum input voltage of 10V and a dropout voltage of 169mV at 500mA. Key specifications include 2% accuracy, 80µA quiescent current, and a power good output. The component operates across a wide temperature range of -40°C to 125°C and is housed in a lead-free, 20-pin HTSSOP package.
Sign in to ask questions about the Texas Instruments TPS77601QPWPRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77601QPWPRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Height | 1.05mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601QPWPRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
