
Automotive AEC-Q100 qualified linear voltage regulator, this adjustable output LDO provides up to 500mA output current with a maximum output voltage of 5.5V. Featuring a low dropout voltage of 169mV and a quiescent current of 80uA, it operates from a 2.7V to 10V input voltage range. Accuracy is maintained at 2%, with a reference voltage of 1.1834V. Packaged in a 20-pin HTSSOP on tape and reel, this lead-free, RoHS compliant component operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS77601QPWPRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.