
1.8V fixed output, positive linear voltage regulator with 500mA maximum output current. Features a low 169mV dropout voltage at 500mA and 80µA quiescent current. Operates from a 2.7V to 10V input voltage range with 2% accuracy. Includes power good and enable functions, with a maximum power dissipation of 904mW. Packaged in an 8-pin SOIC (D) for surface mounting, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77618DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77618DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77618DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
