1.8V fixed output, positive polarity, low-dropout linear voltage regulator with 500mA maximum output current. Features 2% accuracy, 80µA quiescent current, and a 1.2A minimum current limit. Operates from a 2.7V to 10V input voltage range and is available in a 20-pin HTSSOP package. Suitable for applications operating between -40°C and 125°C, with lead-free and RoHS compliance. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS77618PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77618PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77618PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
