
500mA, 2.5V fixed output positive linear voltage regulator. Features a low 80µA quiescent current and 285mV dropout voltage at 500mA. Operates from a 2.7V to 10V input voltage range with 2% accuracy. Includes power good and enable functions, with a maximum output current of 500mA. Packaged in an 8-SOIC, this lead-free component is RoHS compliant and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77625DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77625DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 285mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77625DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
