The TPS77625QPWPREP is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 500mA. It has a dropout voltage of 169mV and a maximum power dissipation of 7.2W. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free HTSSOP package. It is RoHS compliant and has a quiescent current of 80uA.
Sign in to ask questions about the Texas Instruments TPS77625QPWPREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77625QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77625QPWPREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.