Positive fixed 2.8V LDO regulator with 500mA output current. Features 285mV dropout voltage at 500mA and 80µA quiescent current. Operates from 2.7V to 10V input, offering 2% accuracy. Housed in an 8-pin SOIC package, this component supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77628DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77628DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 285mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77628DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.