Positive, fixed 3.3V output voltage linear voltage regulator with 500mA maximum output current. Features a low 169mV dropout voltage and 80µA quiescent current, operating from a 2.7V to 10V input voltage range. Offers 2% accuracy and includes power good and enable functions. Packaged in a 20-pin HTSSOP, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments TPS77633PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77633PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
