
Positive linear voltage regulator IC with a fixed 3.3V output and 500mA maximum output current. Features a 169mV dropout voltage and 2% accuracy, operating from a 2.7V to 10V input range. This 1-output regulator offers 80uA quiescent current and a 1.2A minimum current limit, housed in a 20-pin HTSSOP package. Suitable for applications requiring stable voltage regulation within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS77633PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77633PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77633PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
