
Adjustable positive linear voltage regulator (LDO) with a 1.5V to 5.5V output range and 750mA maximum output current. Features a 260mV dropout voltage at 750mA and 2% accuracy. Operates from a 2.7V to 10V input voltage with a quiescent current of 80µA. Packaged in an 8-pin SOIC (PDSO8) with a maximum power dissipation of 904mW. Suitable for applications requiring stable voltage regulation within a -40°C to 125°C operating temperature range.
Texas Instruments TPS77701DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77701DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
