Positive, adjustable output linear voltage regulator (LDO) offering up to 750mA output current. Features a maximum input voltage of 10V and a dropout voltage of 260mV at 750mA. Provides 2% accuracy with a reference voltage of 1.1834V. Includes an enable function and a RESET output with delay. Operates across a temperature range of -40°C to 125°C and is available in an 8-SOIC package.
Texas Instruments TPS77701DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77701DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.