
Positive, adjustable output linear voltage regulator with a maximum output current of 750mA. Features a low dropout voltage of 260mV and an accuracy of 2%. Operates with an input voltage range from 2.7V to 10V, and offers adjustable output voltages from 1.5V to 5.5V. Includes a supervisor function and operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Texas Instruments TPS77701DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77701DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
