750mA, 10V, low-dropout (LDO) voltage regulator featuring adjustable output from 1.5V to 5.5V with 2% accuracy. This positive output regulator offers a maximum output current of 750mA and a maximum input voltage of 10V, operating from a minimum input voltage of 2.7V. Integrated enable and RESET with delay functionality enhance control, while a low quiescent current of 125uA and input bias current of 85uA optimize power efficiency. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS77701PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77701PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
