
1.5V positive fixed output linear voltage regulator, offering 750mA maximum output current with 2% accuracy. Features a low dropout voltage of 260mV and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 125°C, with a minimum input voltage of 2.7V. Supplied in an 8-pin SOIC package.
Texas Instruments TPS77715DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77715DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
