Positive fixed output linear voltage regulator, 1.5V, with a maximum output current of 750mA. Features a 2% accuracy, 80µA quiescent current, and an input bias current of 85µA. Operates with a minimum input voltage of 2.7V and a maximum of 10V, and supports a wide temperature range from -40°C to 125°C. Packaged in a green PDSO8 (SOIC-8) package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS77715DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77715DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77715DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.