Positive fixed output 1.8V linear voltage regulator, delivering up to 750mA output current. Features a low dropout voltage, 2% accuracy, and an enable pin with a RESET function and delay. Operates from a 2.7V to 10V input voltage range with a maximum power dissipation of 7.2W. Packaged in a 20-pin HTSSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77718PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77718PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77718PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
