1.8V fixed output, positive polarity, low-dropout (LDO) voltage regulator with 750mA maximum output current. Features a 260mV dropout voltage and 2% accuracy, operating from a 2.7V to 10V input voltage range. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP for surface mounting, with dimensions of 6.5mm length, 4.4mm width, and 1.2mm height. Rated for operation from -40°C to 125°C, with a minimum current limit of 1.2A and maximum power dissipation of 7.2W.
Sign in to ask questions about the Texas Instruments TPS77718PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77718PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77718PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.