
Positive fixed output linear voltage regulator IC, providing a stable 2.5V output with 750mA maximum output current and 2% accuracy. Features a low 125µA quiescent current and 85µA input bias current, with a minimum current limit of 1.2A. Operates from a 2.7V to 10V input voltage range and is available in a surface-mount HTSSOP package measuring 6.5mm x 4.4mm x 1.15mm. Rated for operation between -40°C and 125°C, this lead-free and RoHS compliant component offers a maximum power dissipation of 7.2W.
Sign in to ask questions about the Texas Instruments TPS77725PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77725PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77725PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
