Positive, fixed 2.5V output, 750mA low-dropout linear voltage regulator. Features 260mV dropout voltage at 750mA, 2% accuracy, and a 1.2A minimum current limit. Operates from a 2.7V to 10V input range with a quiescent current of 125uA. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is rated for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments TPS77725PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77725PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77725PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
