
High-performance, 750mA positive fixed output linear voltage regulator with a 3.3V nominal output. Features a low dropout voltage of 260mV and a maximum input voltage of 10V, operating from a minimum input of 2.7V. Includes an enable function and a RESET output with delay. This surface mount device is housed in a 20-pin HTSSOP package, offering 2% accuracy and a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS77733PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77733PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
