
3.3V fixed output linear voltage regulator IC, delivering up to 750mA output current with 2% accuracy. Features a low 260mV dropout voltage and 125uA quiescent current, operating from a 2.7V to 10V input range. Packaged in a surface-mount HTSSOP for efficient thermal management, with a maximum power dissipation of 7.2W. This lead-free, RoHS-compliant component is designed for positive polarity applications and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS77733PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77733PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.