
Positive, fixed 3.3V output linear voltage regulator with 750mA maximum output current. Features a low dropout voltage of 260mV and 2% output voltage accuracy. Operates from a 2.7V to 10V input voltage range with a maximum power dissipation of 7.2W. Includes an enable function and RESET with delay. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77733PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77733PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.