Positive, fixed 3.3V output, low dropout linear voltage regulator with supervisor. Delivers up to 750mA output current with a 260mV dropout voltage. Features 2% accuracy, 1.2A minimum current limit, and a maximum input voltage of 10V. Operates from 2.7V minimum input voltage across a -40°C to 125°C temperature range. Packaged in a 20-pin HTSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS77733PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77733PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77733PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
