
Positive adjustable linear voltage regulator, 750mA output current, 2% accuracy, and a 260mV dropout voltage. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, with an adjustable output voltage range from 1.2V to 5.5V. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 904mW. Includes power good and enable functions, with a quiescent current of 80uA. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS77801DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77801DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77801DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
