
Adjustable positive linear voltage regulator IC, offering a maximum output current of 750mA. Features a low dropout voltage of 260mV and an input voltage range from 2.7V to 10V. Operates with a quiescent current of 80uA and an input bias current of 85uA. Delivers 2% accuracy with a reference voltage of 1.1834V, supporting an adjustable output voltage from 1.2V to 5.5V. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TPS77801DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77801DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77801DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
