Positive fixed output linear voltage regulator (LDO) with a 1.5V output voltage and 750mA maximum output current. Features a 2% accuracy, 1.2A minimum current limit, and operates from a 2.7V to 10V input voltage range. This 8-pin SOIC package component offers a quiescent current of 80uA and an input bias current of 85uA, with a maximum power dissipation of 904mW. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS77815DRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.