Positive, fixed output, 1.8V, 750mA low-dropout voltage regulator. Features 260mV dropout voltage, 2% accuracy, and a maximum input voltage of 10V. Operates from 2.7V to 10V input, with 125µA quiescent current and 85µA input bias current. Includes power good and enable functions, with a minimum current limit of 1.2A. Packaged in a 20-lead HTSSOP for surface mounting, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS77818PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77818PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77818PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
