Positive fixed 2.5V output linear voltage regulator IC, delivering up to 750mA output current with 2% accuracy. Features a low dropout voltage of 260mV, 10V maximum input voltage, and 2.7V minimum input voltage. Operates across a wide temperature range from -40°C to 125°C, with 7.2W maximum power dissipation. Packaged in a 20-pin HTSSOP for surface mounting, this lead-free and RoHS compliant component offers a minimum current limit of 1.2A.
Texas Instruments TPS77825PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.