3.3V fixed output linear voltage regulator IC, delivering up to 750mA output current with 2% accuracy. Features a low 260mV dropout voltage and operates from a 2.7V to 10V input range. This surface mountable HTSSOP package component offers a 1.2A minimum current limit and a maximum power dissipation of 7.2W. It boasts a quiescent current of 125uA and an input bias current of 85uA, operating across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS77833PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77833PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77833PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
