
3.3V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Features 750mA maximum output current with 2% output voltage accuracy. Operates from a 2.7V to 10V input voltage range, exhibiting a 260mV dropout voltage. Includes power good and enable functions, with a minimum current limit of 1.2A. Packaged in a 20-pin HTSSOP for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPS77833PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77833PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77833PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
