Positive, adjustable linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 250mV, a maximum input voltage of 10V, and an output voltage range from 1.5V to 5.5V. Operates within a temperature range of -40°C to 125°C, with a quiescent current of 90uA. Packaged in an 8-VSSOP (MSOP) on tape and reel, this RoHS compliant component offers 2% accuracy and includes enable and reset with delay functionality.
Sign in to ask questions about the Texas Instruments TPS77901DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77901DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77901DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
