1.8V fixed positive LDO regulator, offering 250mA output current with 2% accuracy. Features a VSSOP package for surface mounting, a maximum input voltage of 10V, and a minimum input voltage of 2.7V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 125uA and input bias current of 92uA. This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 55dB.
Sign in to ask questions about the Texas Instruments TPS77918DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS77918DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77918DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
