
150-mA, nano-IQ, low-dropout voltage regulator (LDO) with pin-selectable, dual-level output voltage. Features a 250mV dropout voltage and 500nA quiescent current. Operates from a 2.2V to 5.5V input, providing a 150mA maximum output current. Offers 2% output voltage accuracy with a reference voltage of 1.216V. Packaged in a 5-SOT-23-THIN with dimensions of 2.9mm length, 1.6mm width, and 1.1mm height. RoHS compliant and operates within a -40°C to 125°C temperature range.
Texas Instruments TPS78001DDCR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT |
| Dropout Voltage | 250mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
