150mA low-dropout voltage regulator, featuring pin-selectable dual-level output voltage. Operates with input voltages from 2.2V to 5.5V, delivering a stable positive output up to 150mA. Offers adjustable output voltage from 1.22V to 5.25V with 3% accuracy and a low quiescent current of 500nA. Packaged in a 5-SOT-23-THIN, this lead-free, RoHS-compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments TPS78001DDCRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
