Positive fixed output voltage regulator with 2.7V output and 150mA maximum output current. Features 0.25V dropout voltage and 2% output voltage accuracy. Operates from 2.2V to 5.5V input voltage, with a quiescent current of 500nA. Housed in a 5-pin TSOT package, this component offers a 500mW power dissipation and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS780270200DDCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS780270200DDCRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780270200DDCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.