The TPS780270200DDCTG4 is a single-output linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 150mA. It is packaged in a SOT-23-5 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a quiescent current of 500nA.
Texas Instruments TPS780270200DDCTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.