
150-mA, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Offers a 200mV dropout voltage and 3% accuracy, with a maximum input voltage of 5.5V and a minimum of 2.2V. Delivers a fixed 2.5V or 3V output with a 150mA maximum output current. Operates across a -40°C to 125°C temperature range, housed in a compact 2.1mm x 2.1mm x 0.75mm SON package. Features low quiescent current of 500nA and a supply current of 5µA, with RoHS compliance.
Texas Instruments TPS780300250DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780300250DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
