
150-mA, low-dropout voltage regulator featuring nano-IQ technology and pin-selectable, dual-level output voltage. Delivers a fixed 3.3V output with 2% accuracy, or an adjustable output from 2.2V. Operates with a 200mV dropout voltage, 500nA quiescent current, and a maximum input voltage of 5.5V. Housed in a compact SOT-23-5 package (2.9mm L x 1.6mm W x 0.87mm H), this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Texas Instruments TPS780330220DDCR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780330220DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
