The TPS781330220DRVTG4 is a low dropout linear voltage regulator with an output voltage of 2.2V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a HVSON-8 package. The device is RoHS compliant and has a quiescent current of 1uA.
Sign in to ask questions about the Texas Instruments TPS781330220DRVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS781330220DRVTG4 technical specifications.
| Accuracy | 3% |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS781330220DRVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.