
150mA, 2.5V fixed output linear voltage regulator with 130mV dropout voltage. Features 1% output voltage accuracy and 500nA quiescent current. Operates from a 2.2V to 5.5V input voltage range and supports a maximum output current of 150mA. Designed for surface mount applications with a TSOT package, operating from -40°C to +125°C. RoHS compliant and lead-free.
Texas Instruments TPS78225DDCR technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78225DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
