
150mA, positive, fixed output linear voltage regulator with a 2.7V output voltage and 1% accuracy. Features a low dropout voltage of 130mV and a quiescent current of 500nA. Operates from a 2.2V to 5.5V input voltage range and supports an operating temperature range of -40°C to +125°C. Packaged in a 5-pin TSOT with dimensions of 3.05mm length, 1.75mm width, and 1mm height. RoHS compliant and lead-free.
Texas Instruments TPS78227DDCR technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Dropout Voltage | 130mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78227DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
