Positive fixed linear voltage regulator IC with a 2.7V output voltage and 150mA maximum output current. Features a low dropout voltage of 130mV and a quiescent current of 500nA. Operates with input voltages from 2.2V to 5.5V, offering 3% accuracy. Packaged in a SOT-5 case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS78227DDCTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78227DDCTG4 to view detailed technical specifications.
No datasheet is available for this part.
