Positive fixed output linear voltage regulator, 2.8V output voltage with 1% accuracy, capable of delivering up to 150mA output current. Features a low dropout voltage of 130mV and a quiescent current of 500nA. Operates with an input voltage range from 2.2V to 5.5V. Packaged in a compact SOT-23-5, this RoHS compliant component offers a power dissipation of 500mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS78228DDCTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78228DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.